
25-position, 2-row standard D-Subminiature connector featuring male signal contacts with gold and tin plating over bronze. This right-angle, through-hole mount component offers a 2.2A current rating and 1kV voltage rating, with a contact post length of 3.2mm. It boasts a PBT dielectric, steel shell, and a black housing with a grey dielectric. Designed for 1.57mm PCB thickness, it includes mating connector and PCB mount retention, and is UL and CSA approved with a UL94 V-0 flammability rating.
TE Connectivity 8-1393480-7 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 2.2A |
| Depth | 20.99mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.42mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393480-7 to view detailed technical specifications.
No datasheet is available for this part.