
37-position, 2-row male D-Subminiature connector with gold-plated bronze contacts and a 2.2A current rating. Features a right-angle, through-hole PCB mount orientation with a 2.76mm pitch and 3.2mm contact post length. Constructed with a steel shell, it operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. This RoHS and ELV compliant connector includes mating connector lock and PCB mount retention.
TE Connectivity 8-1393480-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Current Rating | 2.2A |
| Depth | 21.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.7mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD-20 Type B - Solder Terminal |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393480-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.