
25-position, 2-row standard D-Subminiature connector for signal applications. Features gold and tin plated bronze contacts with a round shape and 0.126-inch post length. Through-hole mounting with a straight, vertical PCB orientation and 2.76mm pitch. Includes mating connector lock and retention, with PCB mount alignment and retention. Steel shell, PBT dielectric, and UL94 V-0 flammability rating.
TE Connectivity 8-1393740-0 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3.2004mm |
| Length | 53.42mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.059inch |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393740-0 to view detailed technical specifications.
No datasheet is available for this part.