TE Connectivity 8-1415043-1 technical specifications.
| Mount | Panel, Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MT, SCHRACK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.