
The 40-position 2-row free hanging wire-to-device connector is designed for use in a variety of applications. It features a black color and a male pin contact type. The connector is rated for a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 2000 pieces. The connector is RoHS compliant and has a flammability rating of UL94 HB. It is suitable for use in free hanging applications and includes strain relief with termination via crimp.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 0.551inch |
| RoHS | Compliant |