
TE Connectivity 8-1437021-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Blue |
| Depth | 6.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 68.17mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
