
40-conductor, 28AWG ribbon wire, unshielded, featuring 7 strands of 36AWG copper conductors. This cable offers a characteristic impedance of 100 Ohms, a capacitance of 46pF, and a propagation delay of 4.53ns. Rated for 300V AC, it operates between -20°C and 105°C, with a current rating of 2A. The blue PVC insulation and 1.27mm pitch are suitable for cable mounting applications.
TE Connectivity 8-1437357-9 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2inch |
| Wire/Cable Diameter | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437357-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
