4-position, 2-row ZIF/LIF connector for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin plating, rated for 30A per contact and 250V AC. Nylon insulation material with a UL94 V-2 flammability rating. Panel, chassis, and cable mountable with screw termination. Accommodates wire gauges from 12AWG to 26AWG.
TE Connectivity 8-1437387-5 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437387-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.