5-position, straight, through-hole mounted barrier strip connector with a 11.1mm pitch. Features 20A current rating per contact and a 600V voltage rating. Constructed with a black nylon housing and steel terminals with zinc finish, suitable for solder termination. Operates within a temperature range of -60°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for wire gauges from 12AWG to 22AWG.
TE Connectivity 8-1437415-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437415-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.