TE Connectivity 8-1437504-1 technical specifications.
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| ELV | Compliant |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 3 |
| Number of Terminals/Pins | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8080 |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437504-1 to view detailed technical specifications.
No datasheet is available for this part.