
TE Connectivity 8-1437504-2 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 18.54mm |
| ELV | Compliant |
| Insulation Material | Phenolic |
| Length | 39.87mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 3 |
| Number of Terminals/Pins | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8080 |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437504-2 to view detailed technical specifications.
No datasheet is available for this part.
