TE Connectivity 8-1437571-1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-1437571-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.