6-position, 1-row flexible flat cable/flexible printed circuit connector with a 9.53mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 25A per contact and 300V max supply voltage. Constructed with a black thermoplastic housing and steel contacts with tin plating. UL94 V-0 flammability rating and lead-free, RoHS compliant.
TE Connectivity 8-1437651-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Package Quantity | 690 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437651-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.