4-position, 1-row ZIF/LIF connector with straight, through-hole mounting. Features steel contacts with tin plating, rated for 30A per contact and 600V AC. Accommodates wire gauges from 10 to 18 AWG with a 0.438-inch pitch. Constructed with black thermoplastic insulation, offering a flammability rating of UL94 V-0 and operating temperatures from -40°C to 120°C.
TE Connectivity 8-1437657-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 68.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.