This 4-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a 0.375-inch pitch and a ZIF/LIF design. Constructed with a black thermoplastic housing and copper alloy contacts plated with tin, it offers a 20A current rating and 300V voltage rating. Designed for panel or chassis mounting, this RoHS compliant component accepts wire gauges from 12AWG to 22AWG and boasts a UL94 V-0 flammability rating.
TE Connectivity 8-1437665-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437665-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.