8-circuit, 1-row barrier block connector with straight orientation and 9.53mm pitch. Features tin-plated steel contacts and a thermoplastic insulator with UL94 V-0 flammability rating. Rated for 300V and 20A, accepting wire gauges from 12AWG to 22AWG. Designed for panel or chassis mounting with solder termination.
TE Connectivity 8-1437665-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 33.27mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 93.7mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437665-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.