
Circular connector with 4 positions and 4 contacts, featuring gold-plated contacts and a straight, male gender. This panel mount component offers a 3A current rating and 60V voltage rating, with a solder termination and PBT insulation. Designed for general applications, it boasts IP65, water-resistant, and dust-tight ratings, operating between -40°C and 80°C.
TE Connectivity 8-1437719-4 technical specifications.
| Assembly Length | 24.4mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437719-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.