TE Connectivity 8-146278-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146278-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.