Vertical, single-row header with 39 positions and 39 contacts, featuring a 2.54mm pitch and 3A current rating. Constructed with copper alloy contacts plated in tin, offering a 0.109-inch mating length and 15.67mm post length. This stackable header, with a 10.16mm stack height, is designed for through-hole mounting and operates within a -65°C to 125°C temperature range. It boasts UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 8-146459-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 15.67mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.617inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.72mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146459-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.