Vertical, single-row header with 30 positions and 30 contacts, featuring a 2.54mm pitch and 11.43mm stack height. Constructed with a copper alloy contact material and tin plating, it offers a 3A current rating and a square contact shape. The black housing is UL94 V-0 flammability rated and operates within a -65°C to 125°C temperature range. This through-hole mount component is stackable and RoHS compliant.
TE Connectivity 8-146460-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 15.67mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 11.43mm |
| Stackable | Yes |
| Tail Length | 0.057inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146460-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.