
Vertical shrouded header for board-to-board applications, featuring 32 positions on a 2.54mm pitch. Constructed with a copper alloy contact material and gold/tin plating, it offers a 3A current rating and a stack height of 10.16mm. Designed for through-hole mounting, this black housing component operates within a -65°C to 125°C temperature range and meets UL94 V-0 flammability standards. It is RoHS compliant and CSA approved.
TE Connectivity 8-146464-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146464-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.