
Vertical, single-row header for through-hole mounting, featuring 36 positions and 36 contacts. Contacts are brass with gold and tin plating, rated for 3A, and have a square shape with a mating length of 8.38mm. The black, UL94 V-0 flammability rated housing offers stackability with a 0.7-inch stack height and a 2.54mm pitch. Operating temperature range is -65°C to 125°C, with CSA approval and RoHS compliance.
TE Connectivity 8-146472-6 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.13inch |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.7inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146472-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
