
64-position, 2-row shrouded header receptacle with 2.54mm pitch and 0.1-inch row spacing. Features female socket contacts made of bronze with gold plating, rated for 3A current and 250V AC. Designed for surface mount (SMD/SMT) termination with vertical PCB mounting orientation and includes a board standoff. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, and UL/CSA approved.
TE Connectivity 8-147741-2 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-147741-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
