TE Connectivity 8-1532020-4 technical specifications.
| Termination Type | WIRE |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1532020 |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-1532020-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.