TE Connectivity 8-1532154-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 4.36 |
| Product Height (mm) | 6.73 |
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 8-1532154-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.