
27-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 9.53mm pitch. Features a straight, through-hole mount orientation and a 25A current rating with a 300V voltage rating. Constructed with a black thermoplastic housing and steel contacts with tin plating, it offers a maximum supply voltage of 600V and a flammability rating of UL94 V-0. Accommodates wire gauges from 12AWG to 22AWG and is lead-free and RoHS compliant.
TE Connectivity 8-1546158-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 258.72mm |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 27 |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Number of Wire Entries | 27 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 259mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1546158-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.