
2-position, right-angle flexible flat cable/flexible printed circuit connector featuring a 9.53mm pitch and solder termination. This ZIF/LIF connector offers a 25A current rating per contact and a maximum supply voltage of 300V. Constructed with steel contacts plated in tin and a black nylon insulator, it supports wire gauges from 12AWG to 22AWG. Designed for through-hole, panel, and chassis mounting, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 8-1546158-9 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 27.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39.64mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1546158-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.