3-position, 1-row barrier strip terminal block with right-angle orientation and Faston termination. Features a 30A current rating, 600V voltage rating, and 11.1mm pitch. Constructed with a black thermoplastic housing and tin-plated copper alloy terminals, it supports wire gauges from 10AWG to 18AWG. Rated UL94 V-0 for flammability and operates within a -40°C to 248°C temperature range. Designed for cable mounting with included mounting ears and insert.
TE Connectivity 8-1546159-9 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 35.18mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1546159-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.