TE Connectivity 8-154719-3 technical specifications.
| Contact Gender | Receptacle |
| Depth | 7.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 7.19mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Width | 9.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-154719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.