TE Connectivity 8-1589448-6 technical specifications.
| Termination Type | WIRE |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 37 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589448 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-1589448-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.