TE Connectivity 8-1601046-1 technical specifications.
| Package/Case | 331 |
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 7.62mm |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1601046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.