
TE Connectivity 8-1611470-5 technical specifications.
| ELV | Compliant |
| Nominal Primary Voltage | 240V |
| Nominal Secondary Voltage | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1611470-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.