This electromechanical relay from TE Connectivity features a DPST-NO-DM contact arrangement and a maximum DC switching voltage of 600V. It can handle a maximum current rating of 350mA and has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The relay is designed for bottom mount installation and has a female terminal termination style with 6 terminals.
Checking distributor stock and pricing after the page loads.
| DC Coil Voltage | 24V |
| Contact Arrangement | DPST-NO-DM |
| Maximum DC Switching Voltage | 600V |
| Max Current Rating | 350A |
| Mounting | Bottom Mount |
| Termination Style | Female Terminal |
| Number of Terminals | 6 |
| Maximum Pick-Up Voltage | 16VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |