TE Connectivity 8-1625966-0 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 11mm |
| Lead/Base Style | Solder |
| Length | 36.5mm |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Number of Terminals/Pins | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1625966-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.