TE Connectivity 8-1625966-6 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Length | 36.5mm |
| Military Standard | Not |
| Packaging | Tray |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1625966-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.