TE Connectivity 8-1625966-7 technical specifications.
| Height | 11mm |
| Length | 36.5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1625966-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.