TE Connectivity 8-1625999-1 technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1625999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.