Female, straight orientation, insulated wire pin terminal designed for 13-17 AWG wire. Features a copper contact with tin plating, a blue nylon insulation, and supports insulated wire. This component offers a 23.6mm length and is supplied in a box of 100 units.
TE Connectivity 8-165172-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.6mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-165172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.