
Four-position, single-row rectangular wire housing with a 2.5mm pitch. Features straight orientation, female socket contact type, and a 2A contact current rating. Designed for cable mounting with a free-hanging configuration. Housing is red, UL94 V-0 flammability rated, and includes mating alignment, connector lock, and retention features. Supplied in a bag of 1000 units.
TE Connectivity 8-171822-4 technical specifications.
| Color | Red |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-171822-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.