
Female, non-insulated splice terminal for 16-22AWG copper wire. Features a straight, crimp termination with a tin-plated copper contact and a 14.68mm length. Designed for two wire entries with a 0.141-inch outside diameter. RoHS compliant.
TE Connectivity 8-31818-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.68mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-31818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.