Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a red nylon insulation and 0.14-inch insulation diameter, offers a straight orientation and crimp termination. Designed for free-hanging mounting, it has a 20.24mm length, 4.34mm stud diameter (M4), and a 300V AC voltage rating. The terminal is RoHS compliant and includes insulated wire support.
TE Connectivity 8-31886-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-31886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.