Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed with a nylon insulator, offers a 300V AC voltage rating and a 3.18mm wire/cable diameter capacity. The straight orientation and free-hanging mount facilitate easy installation, with a stud diameter of 0.119 inches (M2.5). The terminal measures 17.07mm in length and has a tongue thickness of 0.79mm.
TE Connectivity 8-320553-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.