PIDG Knife Disconnect Terminal, designed for 16-22 AWG wire, features a copper body with tin plating for enhanced conductivity and corrosion resistance. The insulated nylon housing, colored red, accommodates a maximum insulation diameter of 3.18mm and provides insulated wire support. This crimp-style terminal offers a length of 22.3mm and a depth of 5.15mm, with a tin-plated copper contact. The component is RoHS compliant and supplied in a box of 50 units.
TE Connectivity 8-320555-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.15mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.3mm |
| Material | Copper |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.