Female, insulated, straight terminal for general use. Features copper contact material with tin plating, suitable for wire gauges from 16AWG to 14AWG. Constructed with a yellow nylon insulation, offering a 0.22-inch insulation diameter. Designed for crimp termination with two wire entries, this component is RoHS compliant.
TE Connectivity 8-320570-2 technical specifications.
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320570-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.