
TE Connectivity 8-320788-2 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.5inch |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320788-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
