General purpose, non-insulated flanged spade tongue terminal for 14-16 AWG copper wire. Features a tin-plated copper contact with 2.54um plating thickness, designed for crimp termination. This loose piece terminal has a 3.68mm stud diameter (M3.5) and a 13.06mm length. RoHS compliant and ELV compliant.
TE Connectivity 8-320855-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.