TE Connectivity 8-321235-5 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Brass |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-321235-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.