
Butt splice connector for 12-10 AWG wire. Features copper body and contact material with tin plating. Non-insulated, straight orientation, and female gender. Designed for crimp termination with two wire entries. Operating temperature range from 0°C.
TE Connectivity 8-32151-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.74mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.35mm |
| Material | Copper |
| Min Operating Temperature | 0°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.226inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
