TE Connectivity 8-321878-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.178inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 9.91mm |
| Termination | Circular |
| Thickness | 0.102inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-321878-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.