TE Connectivity 8-321880-5 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 12mm |
| Plating | Tin |
| Max Operating Temperature | 170°C |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8-321880-5 to view detailed technical specifications.
No datasheet is available for this part.